Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865060663014

Bulk discount available

Subtotal (1 unit)*

£2.53

(exc. VAT)

£3.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 27 October 2025
  • Plus 999,999,879 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£2.53
5 - 9£2.41
10 - 19£2.30
20 - 99£2.17
100 +£2.12

*price indicative

RS Stock No.:
839-5640
Mfr. Part No.:
865060663014
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

680µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

17 (Dia.) x 15.85mm

Height

15.85mm

Minimum Operating Temperature

-55°C

Diameter

17mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7mm

Series

WCAP-ASLL

Polarised

Polar

Tolerance

±20%

Leakage Current

340 μA

Ripple Current

1.61A

Dissipation Factor

12

Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series


WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h – 5000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links