Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865060663014
- RS Stock No.:
- 163-6405
- Mfr. Part No.:
- 865060663014
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 125 units)*
£234.125
(exc. VAT)
£281.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 125 + | £1.873 | £234.13 |
*price indicative
- RS Stock No.:
- 163-6405
- Mfr. Part No.:
- 865060663014
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 680µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 17 (Dia.) x 15.85mm | |
| Height | 15.85mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 17mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 7mm | |
| Leakage Current | 340 μA | |
| Ripple Current | 1.61A | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Series | WCAP-ASLL | |
| Dissipation Factor | 12 | |
Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 680µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 17 (Dia.) x 15.85mm | ||
Height 15.85mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 17mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 7mm | ||
Leakage Current 340 μA | ||
Ripple Current 1.61A | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series WCAP-ASLL | ||
Dissipation Factor 12 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series
WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h – 5000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865060663014
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFP1H221AP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFT1H221AP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFT1H221GP
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H470XP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221P
- Wurth Elektronik 100nF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865250640001
