Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865060642004

Bulk discount available

Subtotal (1 pack of 25 units)*

£4.575

(exc. VAT)

£5.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.183£4.58
125 - 225£0.129£3.23
250 - 475£0.118£2.95
500 - 2475£0.097£2.43
2500 +£0.092£2.30

*price indicative

RS Stock No.:
839-5618
Mfr. Part No.:
865060642004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

4.7µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5.5 (Dia.) x 4.85mm

Height

4.85mm

Minimum Operating Temperature

-55°C

Diameter

5.5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.4mm

Tolerance

±20%

Polarised

Polar

Ripple Current

85mA

Leakage Current

3 μA

Series

WCAP-ASLL

Dissipation Factor

12

Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series


WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h – 5000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links