Wurth Elektronik 100 μF Capacitor 10V dc, Surface Solder

Get a bulk buy discount

Add 25 more to save £0.70

View bulk pricing options

Subtotal (1 pack of 5 units)*

£2.60

(exc. VAT)

£3.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20£0.52£2.60-
25 - 45£0.492£2.46£0.70
50 - 95£0.436£2.18£4.20
100 - 495£0.374£1.87£14.60
500 +£0.29£1.45£115.00

*price indicative

RS Stock No.:
839-5202
Mfr. Part No.:
865250249006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100μF

Product Type

Capacitor

Voltage

10V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape & Reel

Polarity

Polar

Height

7.9mm

Length

5.5mm

Minimum Operating Temperature

-40°C

Diameter

6.5mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

No

Lifetime

2000 h

Ripple Current

80mA

Automotive Standard

No

Tolerance ±

0.2

Series

WCAP-ASNP

Leakage Current

50μA

Dissipation Factor

20%

Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors


WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +85°C

• Operating temperature: -40°C to +85°C

• Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy