Wurth Elektronik 100 μF Capacitor 10V dc, Surface Solder - 865060243004

Get a bulk buy discount

Add 50 more to save £2.10

View bulk pricing options

Subtotal (1 pack of 10 units)*

£2.38

(exc. VAT)

£2.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40£0.238£2.38-
50 - 90£0.196£1.96£2.10
100 - 190£0.17£1.70£6.80
200 - 990£0.161£1.61£15.40
1000 +£0.136£1.36£102.00

*price indicative

Packaging Options:
RS Stock No.:
839-5707
Mfr. Part No.:
865060243004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

100μF

Voltage

10V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape & Reel

Height

6.2mm

Polarity

Polar

Length

5.5mm

Minimum Operating Temperature

-55°C

Diameter

5.5mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

No

Lifetime

2000 h

Ripple Current

240mA

Leakage Current

10μA

Tolerance ±

0.2

Series

WCAP-ASLL

Automotive Standard

No

Dissipation Factor

19%

Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series


WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h – 5000 h @ +105°C

• Operating temperature: -55°C to +105°C

• Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy