Wurth Elektronik 33 μF Capacitor 50V dc, Surface Mount Solder
- RS Stock No.:
- 839-5154
- Mfr. Part No.:
- 865250657011
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.59
(exc. VAT)
£5.51
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.918 | £4.59 |
| 25 - 45 | £0.872 | £4.36 |
| 50 - 95 | £0.766 | £3.83 |
| 100 - 495 | £0.662 | £3.31 |
| 500 + | £0.518 | £2.59 |
*price indicative
- RS Stock No.:
- 839-5154
- Mfr. Part No.:
- 865250657011
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 33μF | |
| Voltage | 50V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Height | 9.9mm | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10.5mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | No | |
| Tolerance ± | 20% | |
| Ripple Current | 75mA | |
| Leakage Current | 82.5μA | |
| Series | WCAP-ASNP | |
| Automotive Standard | No | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 33μF | ||
Voltage 50V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Height 9.9mm | ||
Length 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10.5mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Standards/Approvals No | ||
Tolerance ± 20% | ||
Ripple Current 75mA | ||
Leakage Current 82.5μA | ||
Series WCAP-ASNP | ||
Automotive Standard No | ||
Dissipation Factor 15% | ||
Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors
WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series
Features and Benefits
• Load life: 2000 h @ +85°C
• Operating temperature: -40°C to +85°C
• Reflow soldering recommended
Related links
- Wurth Elektronik 33 μF Capacitor 50 V dc, Surface Mount Solder - 865250657011
- Wurth Elektronik 33 μF Capacitor 50 V dc, Surface Mount Solder
- Wurth Elektronik 33 μF Capacitor 50 V dc, Surface Mount Solder - 865060645007
- Wurth Elektronik 33 μF Capacitor 50 V dc, Surface Mount Solder - 865090645012
- Wurth Elektronik 33 μF Capacitor 50 V dc, Surface Mount Solder - 865080645010
- Wurth Elektronik 33 μF Capacitor 10 V dc, Surface Mount Solder
- Wurth Elektronik 33 μF Capacitor 25 V dc, Surface Mount Solder
- Wurth Elektronik 33 μF Capacitor 6.3 V dc, Surface Mount Solder

