Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865090645012
- RS Stock No.:
- 838-8049
- Mfr. Part No.:
- 865090645012
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.30
(exc. VAT)
£5.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.43 | £4.30 |
| 50 - 90 | £0.365 | £3.65 |
| 100 - 190 | £0.311 | £3.11 |
| 200 + | £0.296 | £2.96 |
*price indicative
- RS Stock No.:
- 838-8049
- Mfr. Part No.:
- 865090645012
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 33µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 7.7 (Dia.) x 6.15mm | |
| Height | 6.15mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 7.7mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 1000h | |
| Lead Pitch | 2.2mm | |
| Tolerance | ±20% | |
| Leakage Current | 3.3 μA | |
| Ripple Current | 66mA | |
| Series | WCAP-ASLU | |
| Polarised | Polar | |
| Dissipation Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 33µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 7.7 (Dia.) x 6.15mm | ||
Height 6.15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 7.7mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000h | ||
Lead Pitch 2.2mm | ||
Tolerance ±20% | ||
Leakage Current 3.3 μA | ||
Ripple Current 66mA | ||
Series WCAP-ASLU | ||
Polarised Polar | ||
Dissipation Factor 12 | ||
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series
Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Related links
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865090645012
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Vishay 330μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699107E3
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UWD1H470MCL1GS
- Panasonic 330μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFT1H331AP
- Panasonic 4.7μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H4R7R
- Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEHC1H101P
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UUT1H100MCL1GS

