Wurth Elektronik 4.7 μF Capacitor 50V dc, Surface Mount Solder
- RS Stock No.:
- 839-5148
- Mfr. Part No.:
- 865250642008
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 25 units)*
£5.55
(exc. VAT)
£6.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.222 | £5.55 |
| 125 - 225 | £0.157 | £3.93 |
| 250 - 475 | £0.139 | £3.48 |
| 500 - 2475 | £0.12 | £3.00 |
| 2500 + | £0.114 | £2.85 |
*price indicative
- RS Stock No.:
- 839-5148
- Mfr. Part No.:
- 865250642008
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 50V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Height | 4.9mm | |
| Polarity | Polar | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5.5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | No | |
| Series | WCAP-ASNP | |
| Automotive Standard | No | |
| Ripple Current | 20mA | |
| Leakage Current | 11.8μA | |
| Tolerance ± | 20% | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 4.7μF | ||
Voltage 50V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Height 4.9mm | ||
Polarity Polar | ||
Length 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5.5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Standards/Approvals No | ||
Series WCAP-ASNP | ||
Automotive Standard No | ||
Ripple Current 20mA | ||
Leakage Current 11.8μA | ||
Tolerance ± 20% | ||
Dissipation Factor 15% | ||
Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors
WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series
Features and Benefits
• Load life: 2000 h @ +85°C
• Operating temperature: -40°C to +85°C
• Reflow soldering recommended
Related links
- Wurth Elektronik 4.7 μF Capacitor 50 V dc, Surface Mount Solder - 865250642008
- Wurth Elektronik 4.7 μF Capacitor 50 V dc, Surface Mount Solder
- Wurth Elektronik 4.7 μF Capacitor 50 V dc, Surface Mount Solder - 865230642008
- Wurth Elektronik 4.7 μF Capacitor 50 V dc, Surface Mount Solder - 865080640004
- Wurth Elektronik 4.7 μF Capacitor 50 V dc, Surface Mount Solder - 865060642004
- Wurth Elektronik 4.7 μF Capacitor 50 V dc, Surface Mount Solder - 865090643008
- Wurth Elektronik 4.7 μF Capacitor 16 V dc, Surface Mount Solder
- Wurth Elektronik 4.7 μF Capacitor 25 V dc, Surface Mount Solder

