Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865250340002
- RS Stock No.:
- 163-6427
- Mfr. Part No.:
- 865250340002
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 2000 units)*
£250.00
(exc. VAT)
£300.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.125 | £250.00 |
*price indicative
- RS Stock No.:
- 163-6427
- Mfr. Part No.:
- 865250340002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 4.7µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5.5 (Dia.) x 3.85mm | |
| Height | 3.85mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5.5mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 1mm | |
| Lifetime | 2000h | |
| Leakage Current | 10 μA | |
| Ripple Current | 12mA | |
| Series | WCAP-ASNP | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Dissipation Factor | 17 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 4.7µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5.5 (Dia.) x 3.85mm | ||
Height 3.85mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5.5mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 1mm | ||
Lifetime 2000h | ||
Leakage Current 10 μA | ||
Ripple Current 12mA | ||
Series WCAP-ASNP | ||
Polarised Polar | ||
Tolerance ±20% | ||
Dissipation Factor 17 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors
WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Related links
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865250340002
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC101XAP
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEVFK1C152Q
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C331AP
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C220UR
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C470AR
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFH1C221L

