Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 865080457015

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.04

(exc. VAT)

£4.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 90 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£0.808£4.04
25 - 45£0.766£3.83
50 - 95£0.674£3.37
100 - 495£0.588£2.94
500 +£0.454£2.27

*price indicative

RS Stock No.:
839-1843
Mfr. Part No.:
865080457015
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

470µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.35mm

Height

10.35mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

4.5mm

Series

WCAP-ASLI

Ripple Current

650mA

Polarised

Polar

Tolerance

±20%

Leakage Current

117.5 μA

Dissipation Factor

14

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links