Wurth Elektronik 6.8μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 865080440001
- RS Stock No.:
- 839-1795
- Mfr. Part No.:
- 865080440001
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 25 units)*
£3.475
(exc. VAT)
£4.175
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 925 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.139 | £3.48 |
| 125 - 225 | £0.096 | £2.40 |
| 250 - 475 | £0.092 | £2.30 |
| 500 - 2475 | £0.075 | £1.88 |
| 2500 + | £0.071 | £1.78 |
*price indicative
- RS Stock No.:
- 839-1795
- Mfr. Part No.:
- 865080440001
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 6.8µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 4 (Dia.) x 5.35mm | |
| Height | 5.35mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 1mm | |
| Lifetime | 2000h | |
| Ripple Current | 70mA | |
| Polarised | Polar | |
| Series | WCAP-ASLI | |
| Tolerance | ±20% | |
| Leakage Current | 3 μA | |
| Dissipation Factor | 14 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 6.8µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 (Dia.) x 5.35mm | ||
Height 5.35mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1mm | ||
Lifetime 2000h | ||
Ripple Current 70mA | ||
Polarised Polar | ||
Series WCAP-ASLI | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Dissipation Factor 14 | ||
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 6.8μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 865080440001
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E330AP
- Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEETC1E331UP
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E100AR
- Panasonic 150μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E151GL
- Panasonic 6.8μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E6R8R
