Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865090149007
- RS Stock No.:
- 838-8068
- Mfr. Part No.:
- 865090149007
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.08
(exc. VAT)
£4.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.408 | £4.08 |
| 100 - 240 | £0.372 | £3.72 |
| 250 - 490 | £0.334 | £3.34 |
| 500 - 990 | £0.289 | £2.89 |
| 1000 + | £0.252 | £2.52 |
*price indicative
- RS Stock No.:
- 838-8068
- Mfr. Part No.:
- 865090149007
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 220µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.5 (Dia.) x 7.85mm | |
| Height | 7.85mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.5mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 1000h | |
| Lead Pitch | 2.3mm | |
| Leakage Current | 2.772 μA | |
| Polarised | Polar | |
| Series | WCAP-ASLU | |
| Ripple Current | 110mA | |
| Tolerance | ±20% | |
| Dissipation Factor | 26 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 220µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.5 (Dia.) x 7.85mm | ||
Height 7.85mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000h | ||
Lead Pitch 2.3mm | ||
Leakage Current 2.772 μA | ||
Polarised Polar | ||
Series WCAP-ASLU | ||
Ripple Current 110mA | ||
Tolerance ±20% | ||
Dissipation Factor 26 | ||
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series
Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Related links
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865090149007
- Nichicon 220μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - RSL0J221MCN1GB
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEE0JA220SR
- Nichicon 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UCD0J470MCL1GS
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101UR
- Nichicon 220μF Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - PCW0J221MCO1GS
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFT0J101AR
- NIC Components 100μF Hybrid Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - NSPE-S101M6.3V6.3X6.3TR13F

