Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 865090445008

RS Stock No.:
838-7998
Mfr. Part No.:
865090445008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

7.7 (Dia.) x 6.15mm

Height

6.15mm

Minimum Operating Temperature

-40°C

Diameter

7.7mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.2mm

Lifetime

1000h

Leakage Current

5 μA

Series

WCAP-ASLU

Tolerance

±20%

Ripple Current

102mA

Polarised

Polar

Dissipation Factor

16

Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors


Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series

Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended

Related links