Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865230645010
- RS Stock No.:
- 838-7866
- Mfr. Part No.:
- 865230645010
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.04
(exc. VAT)
£3.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.304 | £3.04 |
50 - 90 | £0.253 | £2.53 |
100 - 190 | £0.226 | £2.26 |
200 - 990 | £0.214 | £2.14 |
1000 + | £0.166 | £1.66 |
*price indicative
- RS Stock No.:
- 838-7866
- Mfr. Part No.:
- 865230645010
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 22µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 7.7 (Dia.) x 6.15mm | |
Height | 6.15mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 7.7mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2.2mm | |
Lifetime | 5000h | |
Series | WCAP-AS5H | |
Ripple Current | 52mA | |
Tolerance | ±20% | |
Polarised | Polar | |
Leakage Current | 11 μA | |
Dissipation Factor | 12 | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 22µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 7.7 (Dia.) x 6.15mm | ||
Height 6.15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 7.7mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.2mm | ||
Lifetime 5000h | ||
Series WCAP-AS5H | ||
Ripple Current 52mA | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 11 μA | ||
Dissipation Factor 12 | ||
Related links
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865230645010
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 4.7μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H4R7R
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFTH100UAR
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFP1H101AP
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H470P
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFT1H221AP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFP1H221AP