Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 865230443004

Bulk discount available

Subtotal (1 pack of 25 units)*

£6.05

(exc. VAT)

£7.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.242£6.05
125 - 225£0.178£4.45
250 - 475£0.158£3.95
500 - 2475£0.137£3.43
2500 +£0.13£3.25

*price indicative

RS Stock No.:
838-7819
Mfr. Part No.:
865230443004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

33µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5.5 (Dia.) x 6.15mm

Height

6.15mm

Minimum Operating Temperature

-40°C

Diameter

5.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

2.2mm

Leakage Current

8.25 μA

Series

WCAP-AS5H

Ripple Current

48mA

Polarised

Polar

Tolerance

±20%

Dissipation Factor

16

Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series


WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended

Related links