EPCOS 680μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - B43508A5687M000
- RS Stock No.:
- 838-4968
- Mfr. Part No.:
- B43508A5687M000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
£22.08
(exc. VAT)
£26.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £22.08 |
| 10 - 24 | £20.76 |
| 25 - 49 | £19.43 |
| 50 - 99 | £18.11 |
| 100 + | £16.45 |
*price indicative
- RS Stock No.:
- 838-4968
- Mfr. Part No.:
- B43508A5687M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 680µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 (Dia.) x 55mm | |
| Length | 55mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | >200000h | |
| Tolerance | ±20% | |
| Series | B43508 | |
| Ripple Current | 6.5A | |
| Equivalent Series Resistance | 180mΩ | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 680µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 (Dia.) x 55mm | ||
Length 55mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime >200000h | ||
Tolerance ±20% | ||
Series B43508 | ||
Ripple Current 6.5A | ||
Equivalent Series Resistance 180mΩ | ||
B43508 Series Ultra Compact Aluminium Electrolytic Snap-in Capacitors
B43508 series ultra compact aluminium electrolytic snap-in capacitors with standard 6.3mm snap-in solder pin terminals and PVC insulation. These B43508 series ultra compact aluminium electrolytic snap-in capacitors have high ripple current capability and a maximum operating temperature of 105°C. Typical applications for these B43508 snap-in electrolytic capacitors includes frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical supplies and telecommunications.
Related links
- EPCOS 680μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - B43508A5687M000
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W101MELZ30
- Vishay 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947689E3
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGU2W101MELZ
- Vishay 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947151E3
- Nichicon 82μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W820MELZ25
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGG2W101MELZ25
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W101MELA25
