Panasonic 10μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEE-1VA100NP
- RS Stock No.:
- 807-7976
- Mfr. Part No.:
- EEE-1VA100NP
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-7976
- Mfr. Part No.:
- EEE-1VA100NP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 10µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 x 6.3mm | |
| Length | 6.3mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Series | S(V) | |
| Leakage Current | 3 μA | |
| Tolerance | ±20% | |
| Ripple Current | 30mA | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 6.3mm | ||
Length 6.3mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Series S(V) | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Ripple Current 30mA | ||
Polarised Polar | ||
