Panasonic 22μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEE-1HA220WAP
- RS Stock No.:
- 807-7944
- Mfr. Part No.:
- EEE-1HA220WAP
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-7944
- Mfr. Part No.:
- EEE-1HA220WAP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 22µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 x 5.4mm | |
| Length | 5.4mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 1000h | |
| Ripple Current | 40mA | |
| Tolerance | ±20% | |
| Leakage Current | 3 μA | |
| Series | S(V) | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 x 5.4mm | ||
Length 5.4mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000h | ||
Ripple Current 40mA | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Series S(V) | ||
Polarised Polar | ||
- COO (Country of Origin):
- JP
