Panasonic 220μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - EEU-EB2D221
- RS Stock No.:
- 807-7641
- Mfr. Part No.:
- EEU-EB2D221
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-7641
- Mfr. Part No.:
- EEU-EB2D221
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220µF | |
| Voltage | 200V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 x 31.5mm | |
| Length | 31.5mm | |
| Minimum Operating Temperature | -20°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 5000h | |
| Ripple Current | 1.69A | |
| Series | EB(A) | |
| Leakage Current | 3 μA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 200V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 x 31.5mm | ||
Length 31.5mm | ||
Minimum Operating Temperature -20°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 5000h | ||
Ripple Current 1.69A | ||
Series EB(A) | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
