Panasonic 22μF Electrolytic Capacitor 25V dc, Through Hole - ECE-A1EKA220
- RS Stock No.:
- 807-3554
- Mfr. Part No.:
- ECE-A1EKA220
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-3554
- Mfr. Part No.:
- ECE-A1EKA220
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 22µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 5 x 7mm | |
| Length | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 2mm | |
| Lifetime | 1000h | |
| Ripple Current | 55mA | |
| Leakage Current | 3 mA | |
| Tolerance | ±20% | |
| Series | KA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 5 x 7mm | ||
Length 7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 2mm | ||
Lifetime 1000h | ||
Ripple Current 55mA | ||
Leakage Current 3 mA | ||
Tolerance ±20% | ||
Series KA | ||
