Panasonic 330μF Electrolytic Capacitor 16V dc, Through Hole - ECE-A1CN331U
- RS Stock No.:
- 807-3545
- Mfr. Part No.:
- ECE-A1CN331U
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-3545
- Mfr. Part No.:
- ECE-A1CN331U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 10 x 16mm | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 1000h | |
| Lead Pitch | 5mm | |
| Leakage Current | 3 mA | |
| Series | SU | |
| Ripple Current | 330mA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 x 16mm | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000h | ||
Lead Pitch 5mm | ||
Leakage Current 3 mA | ||
Series SU | ||
Ripple Current 330mA | ||
Tolerance ±20% | ||
