Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECA-1CM222B
- RS Stock No.:
- 807-3283
- Mfr. Part No.:
- ECA-1CM222B
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
£0.327
(exc. VAT)
£0.392
(inc. VAT)
- RS Stock No.:
- 807-3283
- Mfr. Part No.:
- ECA-1CM222B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 2200µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 x 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 5mm | |
| Series | M | |
| Tolerance | ±20% | |
| Leakage Current | 3 mA | |
| Ripple Current | 1A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 2200µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Series M | ||
Tolerance ±20% | ||
Leakage Current 3 mA | ||
Ripple Current 1A | ||
- COO (Country of Origin):
- MY

