Panasonic 470μF Electrolytic Capacitor 10V dc, Through Hole - ECA-1AM471B
- RS Stock No.:
- 807-3258
- Mfr. Part No.:
- ECA-1AM471B
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-3258
- Mfr. Part No.:
- ECA-1AM471B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 470µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 x 11.5mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Lead Pitch | 3.5mm | |
| Tolerance | ± 20% | |
| Series | M | |
| Ripple Current | 440mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 11.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Lead Pitch 3.5mm | ||
Tolerance ± 20% | ||
Series M | ||
Ripple Current 440mA | ||
- COO (Country of Origin):
- MY
