Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECA-1CHG102B
- RS Stock No.:
- 807-3255
- Mfr. Part No.:
- ECA-1CHG102B
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 500 units)*
£150.00
(exc. VAT)
£180.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 500 | £0.30 | £150.00 |
| 1000 - 1500 | £0.255 | £127.50 |
| 2000 - 4500 | £0.242 | £121.00 |
| 5000 - 9500 | £0.225 | £112.50 |
| 10000 + | £0.21 | £105.00 |
*price indicative
- RS Stock No.:
- 807-3255
- Mfr. Part No.:
- ECA-1CHG102B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1000µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 x 16mm | |
| Length | 16mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 5mm | |
| Series | NHG | |
| Tolerance | ±20% | |
| Leakage Current | 3 μA | |
| Ripple Current | 560mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1000µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 16mm | ||
Length 16mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 5mm | ||
Series NHG | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Ripple Current 560mA | ||
- COO (Country of Origin):
- MY
