Panasonic 2.7mF Through Hole Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 795-5604
- Mfr. Part No.:
- 2SEPC2700M
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-5604
- Mfr. Part No.:
- 2SEPC2700M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 2.7mF | |
| Voltage | 2.5V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 10mΩ | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Length | 13mm | |
| Height | 13mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 10 (Dia) x 13mm | |
| Series | SEPC | |
| Electrolyte Type | Solid | |
| Lifetime | 5000h | |
| Leakage Current | 1350 μA | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 5.56A | |
| Dissipation Factor | 0.10% | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 2.7mF | ||
Voltage 2.5V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 10mΩ | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Length 13mm | ||
Height 13mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 10 (Dia) x 13mm | ||
Series SEPC | ||
Electrolyte Type Solid | ||
Lifetime 5000h | ||
Leakage Current 1350 μA | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 5.56A | ||
Dissipation Factor 0.10% | ||
Polarised Polar | ||


