Panasonic 150μF Surface Mount Polymer Capacitor, 4V dc
- RS Stock No.:
- 795-5367
- Mfr. Part No.:
- 4SVP150MX
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-5367
- Mfr. Part No.:
- 4SVP150MX
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 150µF | |
| Voltage | 4V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 40mΩ | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +105°C | |
| Height | 5.9mm | |
| Dimensions | 6.3 x 5.9mm | |
| Series | OS-CON | |
| Ripple Current | 1.81A | |
| Polarised | Polar | |
| Diameter | 6.3mm | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 120 μA | |
| Lifetime | 2000h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 150µF | ||
Voltage 4V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 40mΩ | ||
Tolerance ±20% | ||
Maximum Operating Temperature +105°C | ||
Height 5.9mm | ||
Dimensions 6.3 x 5.9mm | ||
Series OS-CON | ||
Ripple Current 1.81A | ||
Polarised Polar | ||
Diameter 6.3mm | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 120 μA | ||
Lifetime 2000h | ||
