Panasonic 220μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - ECEC2DA221BJ
- RS Stock No.:
- 790-0247
- Mfr. Part No.:
- ECEC2DA221BJ
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 790-0247
- Mfr. Part No.:
- ECEC2DA221BJ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220µF | |
| Voltage | 200V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000h | |
| Series | HA SNAP IN | |
| Ripple Current | 870mA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 200V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Series HA SNAP IN | ||
Ripple Current 870mA | ||
Tolerance ±20% | ||
HA Series type TS
The HA series of aluminium electrolytic capacitors from Panasonic offer electrical connections via PCB snap-in terminals on a unified 10 mm pitch. With an extended temperature range for power supply applications, these electrolytic capacitors have low ESR. Suitable applications include ac adapters and smoothing circuits.
Related links
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - 860241075003
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - 860241075004
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - 860241078005
- Nichicon 270μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - LGJ2D271MELZ20
- Phycomp 220μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - LH200M0220BPF-2225
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - 860241081009
- Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - 860241081008
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - 860241078002


