Phycomp 220μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - LH200M0220BPF-2225
- RS Stock No.:
- 440-6761
- Mfr. Part No.:
- LH200M0220BPF-2225
- Brand:
- Phycomp
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.45
(exc. VAT)
£2.94
(inc. VAT)
- RS Stock No.:
- 440-6761
- Mfr. Part No.:
- LH200M0220BPF-2225
- Brand:
- Phycomp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phycomp | |
| Capacitance | 220µF | |
| Voltage | 200V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 10mm | |
| Series | LH | |
| Ripple Current | 1.1mA | |
| Tolerance | ±20% | |
| Leakage Current | 3000 μA | |
| Select all | ||
|---|---|---|
Brand Phycomp | ||
Capacitance 220µF | ||
Voltage 200V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 10mm | ||
Series LH | ||
Ripple Current 1.1mA | ||
Tolerance ±20% | ||
Leakage Current 3000 μA | ||
LH Series
Snap lock terminals for easy mounting
Ideally suited for use in switching applications
Ideally suited for use in switching applications
Related links
- Panasonic 1000μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - EETEE2D102KJ
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - EKMM201VSN471MQ30S
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - 860241075004
- Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - 860241080006
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - 860241081001
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - 860241078005
- Panasonic 3.3μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - ECA2DHG3R3
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - 860241075003

