CHEMI-CON 470μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - EKMM201VSN471MQ30S
- RS Stock No.:
- 389-899
- Mfr. Part No.:
- EKMM201VSN471MQ30S
- Brand:
- CHEMI-CON
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 389-899
- Mfr. Part No.:
- EKMM201VSN471MQ30S
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 470µF | |
| Voltage | 200V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 25.4 (Dia.) x 30mm | |
| Height | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25.4mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 3000h | |
| Series | KMM | |
| Tolerance | ±20% | |
| Ripple Current | 1.5A | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 470µF | ||
Voltage 200V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 25.4 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25.4mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 3000h | ||
Series KMM | ||
Tolerance ±20% | ||
Ripple Current 1.5A | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic 1000μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - EETEE2D102KJ
- Panasonic 3.3μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - ECA2DHG3R3
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - 860241081001
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - 860241075003
- Panasonic 220μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - ECEC2DA221BJ
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - 860241075004
- Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - 860241080006
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - 860241078005
