Nichicon 47μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - UBT2C470MHD8
- RS Stock No.:
- 762-1840
- Mfr. Part No.:
- UBT2C470MHD8
- Brand:
- Nichicon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 762-1840
- Mfr. Part No.:
- UBT2C470MHD8
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47µF | |
| Voltage | 160V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 2000h | |
| Lead Pitch | 5mm | |
| Leakage Current | 0.04 CV + 100 μA (CV>1000 @ 1 minute), 0.1 CV + 40 μA (CV≤1000 @ 1 minute) | |
| Ripple Current | 187mArms | |
| Tolerance | ±20% | |
| Series | BT | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47µF | ||
Voltage 160V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Leakage Current 0.04 CV + 100 μA (CV>1000 @ 1 minute), 0.1 CV + 40 μA (CV≤1000 @ 1 minute) | ||
Ripple Current 187mArms | ||
Tolerance ±20% | ||
Series BT | ||
- COO (Country of Origin):
- CN
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
High ripple current
Long life up to 10,000 hours
Related links
- Nichicon 47μF Electrolytic Capacitor 160V dc, Through Hole - UCA2C470MHD
- Nichicon 68μF Electrolytic Capacitor 160V dc, Through Hole - UBX2C680MHL
- Panasonic 22μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - ECA2CHG220
- Nichicon 470μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - LGJ2C471MELB
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - 860240978004
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - 860240975001
- Nippon Chemi-Con 100μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - EKMQ161ELL101MK25S
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - 860240978003
