Nichicon 470μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - LGJ2C471MELB

Discontinued
RS Stock No.:
167-7923
Mfr. Part No.:
LGJ2C471MELB
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470µF

Voltage

160V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Ripple Current

1.3A

Tolerance

±20%

Leakage Current

0.82 mA

Series

GJ

Priced to Clear

Yes

COO (Country of Origin):
CN

GJ Series


GJ series Snap-in Terminal Aluminium Electrolytic Capacitors

Withstanding 3000 hours application of rated ripple current at 105°C
Ideally suited for flat design for switching power supply
Rated Voltage 450V

Related links