Nichicon 68μF Electrolytic Capacitor 160V dc, Through Hole - UBX2C680MHL
- RS Stock No.:
- 165-3998
- Mfr. Part No.:
- UBX2C680MHL
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 165-3998
- Mfr. Part No.:
- UBX2C680MHL
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 68µF | |
| Voltage | 160V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +150°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 2000h | |
| Ripple Current | 290mA | |
| Tolerance | ±20% | |
| Series | BX | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 68µF | ||
Voltage 160V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +150°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000h | ||
Ripple Current 290mA | ||
Tolerance ±20% | ||
Series BX | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
BX Series High Temperature
Related links
- Nichicon 68μF Aluminium Electrolytic Capacitor 160V dc Through Hole - UBX2C680MHL
- Panasonic 22μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - ECA2CHG220
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - 860240978004
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - 860240975001
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - EKXG161ELL221ML25S
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - 860240978003
- Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - 860240981007
- Nichicon 470μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - LGJ2C471MELB
