CHEMI-CON 470μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EMVE160ADA471MHA0G

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.06

(exc. VAT)

£6.07

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 15 left, ready to ship
  • Final 45 unit(s) shipping from 08 December 2025
Units
Per unit
Per Pack*
5 - 45£1.012£5.06
50 - 245£0.736£3.68
250 - 495£0.498£2.49
500 - 995£0.406£2.03
1000 +£0.344£1.72

*price indicative

RS Stock No.:
756-8077
Mfr. Part No.:
EMVE160ADA471MHA0G
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

470µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 x 10mm

Height

10mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Lifetime

2000h

Series

MVE

Ripple Current

320mArms

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

MVE Series


Related links