CHEMI-CON 470μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EMVE160ADA471MHA0G
- RS Stock No.:
- 173-2697
- Mfr. Part No.:
- EMVE160ADA471MHA0G
- Brand:
- CHEMI-CON
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-2697
- Mfr. Part No.:
- EMVE160ADA471MHA0G
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 470µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 x 10mm | |
| Height | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20% | |
| Leakage Current | 3 μA | |
| Polarised | Polar | |
| Series | MVE | |
| Ripple Current | 320mArms | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 470µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 3.1mm | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Polarised Polar | ||
Series MVE | ||
Ripple Current 320mArms | ||
- COO (Country of Origin):
- JP
MVE Series
Related links
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EMVE160ADA471MHA0G
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C331AP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEVFK1C152Q
- Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C470UR
- Rubycon 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 16SGV47M6.3X6.1
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC101XAP
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865080343009
