Rubycon 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 16SGV47M6.3X6.1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.374

(exc. VAT)

£0.449

(inc. VAT)

RS Stock No.:
172-7457
Mfr. Part No.:
16SGV47M6.3X6.1
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

47µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 6.1mm

Height

6.1mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.8mm

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA

Series

SVG

Ripple Current

70mA

COO (Country of Origin):
JP

SVG series


Related links