Nichicon 10 μF Capacitor 16V dc, Surface Solder - UUT1C100MCL1GS

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
739-2763
Mfr. Part No.:
UUT1C100MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

10μF

Product Type

Capacitor

Voltage

16V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape

Polarity

Polar

Height

6mm

Length

5.8mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

No

Lifetime

2000 h

Tolerance ±

20%

Series

UT

Ripple Current

18mA

Automotive Standard

AEC-Q200

Leakage Current

3μA

UT Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy