CHEMI-CON 22μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EMVE160ADA220ME55G

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.03

(exc. VAT)

£1.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 600 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.103£1.03
50 - 90£0.087£0.87
100 - 490£0.078£0.78
500 - 1990£0.068£0.68
2000 +£0.062£0.62

*price indicative

Packaging Options:
RS Stock No.:
756-8064
Mfr. Part No.:
EMVE160ADA220ME55G
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

22µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 x 5.2mm

Height

5.2mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.4mm

Lifetime

1000h

Series

MVE

Tolerance

±20%

Leakage Current

3 μA

Ripple Current

30mArms

Polarised

Polar

MVE Series


Related links