- RS Stock No.:
- 756-7998
- Mfr. Part No.:
- EMVA350ADA220ME55G
- Brand:
- CHEMI-CON
50 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 25)
£0.063
(exc. VAT)
£0.076
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 225 | £0.063 | £1.575 |
250 - 1225 | £0.04 | £1.00 |
1250 - 2475 | £0.038 | £0.95 |
2500 + | £0.037 | £0.925 |
*price indicative |
- RS Stock No.:
- 756-7998
- Mfr. Part No.:
- EMVA350ADA220ME55G
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
Product Details
MVA Series
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 5 x 5.2mm |
Height | 5.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 1.4mm |
Lifetime | 2000h |
Polarised | Polar |
Leakage Current | 0.01 CV μA, 3 μA @ 20°C (After 2 min) |
Series | MVA |
Ripple Current | 41mArms |
Tolerance | ±20% |
- RS Stock No.:
- 756-7998
- Mfr. Part No.:
- EMVA350ADA220ME55G
- Brand:
- CHEMI-CON
Related links
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nippon Chemi-Con 22μF Electrolytic Capacitor 35V dc, Through Hole...
- Nippon Chemi-Con 22μF Aluminium Electrolytic Capacitor 35V dc,...
- Nippon Chemi-Con 22μF Aluminium Electrolytic Capacitor 35V dc,...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nippon Chemi-Con 22μF Aluminium Electrolytic Capacitor 16V dc,...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...