- RS Stock No.:
- 373-197
- Mfr. Part No.:
- EKRG350ELL220MF07D
- Brand:
- CHEMI-CON
165 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£0.752
(exc. VAT)
£0.902
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £0.752 | £3.76 |
25 - 45 | £0.724 | £3.62 |
50 - 95 | £0.706 | £3.53 |
100 - 245 | £0.676 | £3.38 |
250 + | £0.662 | £3.31 |
*price indicative |
- RS Stock No.:
- 373-197
- Mfr. Part No.:
- EKRG350ELL220MF07D
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 7mm |
Height | 7mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2.5mm |
Ripple Current | 57mA |
Tolerance | ±20% |
Leakage Current | 3 μA |
Series | KRG |
- RS Stock No.:
- 373-197
- Mfr. Part No.:
- EKRG350ELL220MF07D
- Brand:
- CHEMI-CON
Related links
- Nippon Chemi-Con 22μF Aluminium Electrolytic Capacitor 35V dc,...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 50V dc Through...
- Nippon Chemi-Con 22μF Aluminium Electrolytic Capacitor 35V dc,...
- Nippon Chemi-Con 22μF Aluminium Electrolytic Capacitor 35V dc,...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...