- RS Stock No.:
- 170-0551
- Mfr. Part No.:
- EMVH350ADA220MF60G
- Brand:
- CHEMI-CON
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 1000)
£0.109
(exc. VAT)
£0.131
(inc. VAT)
Units | Per unit | Per Reel* |
1000 - 1000 | £0.109 | £109.00 |
2000 - 3000 | £0.093 | £93.00 |
4000 - 7000 | £0.086 | £86.00 |
8000 - 11000 | £0.084 | £84.00 |
12000 + | £0.082 | £82.00 |
*price indicative |
- RS Stock No.:
- 170-0551
- Mfr. Part No.:
- EMVH350ADA220MF60G
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
MVH Series
Low impedance capacitors for use at higher ripple currents
Vibration resistant structure
Suitable for Automotive applications
Vibration resistant structure
Suitable for Automotive applications
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.6 x 6.6 x 5.7mm |
Height | 5.7mm |
Length | 6.6mm |
Depth | 6.6mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 1.9mm |
Lifetime | 1000h |
Equivalent Series Resistance | 24Ω |
Ripple Current | 69mArms |
Series | MVH |
Leakage Current | 3 μA |
Polarised | Polar |
Tolerance | ±20% |
- RS Stock No.:
- 170-0551
- Mfr. Part No.:
- EMVH350ADA220MF60G
- Brand:
- CHEMI-CON
Related links
- Nippon Chemi-Con 22μF Aluminium Electrolytic Capacitor 35V dc,...
- Nippon Chemi-Con 22μF Electrolytic Capacitor 35V dc, Through Hole...
- Nippon Chemi-Con 22μF Aluminium Electrolytic Capacitor 35V dc,...
- Nippon Chemi-Con 22μF Aluminium Electrolytic Capacitor 35V dc,...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nippon Chemi-Con 22μF Aluminium Electrolytic Capacitor 16V dc,...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...