Rubycon 680μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100ZLJ680M16X40
- RS Stock No.:
- 749-7329
- Mfr. Part No.:
- 100ZLJ680M16X40
- Brand:
- Rubycon
Bulk discount available
Subtotal (1 unit)*
£2.65
(exc. VAT)
£3.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 197 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £2.65 |
25 - 49 | £2.47 |
50 - 99 | £2.26 |
100 - 249 | £2.10 |
250 + | £1.91 |
*price indicative
- RS Stock No.:
- 749-7329
- Mfr. Part No.:
- 100ZLJ680M16X40
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubycon | |
Capacitance | 680µF | |
Voltage | 100V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 40mm | |
Height | 40mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 7.5mm | |
Series | ZLJ | |
Tolerance | ±20% | |
Leakage Current | 0.01 CV or 3 μA | |
Ripple Current | 3.51A | |
Select all | ||
---|---|---|
Brand Rubycon | ||
Capacitance 680µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 7.5mm | ||
Series ZLJ | ||
Tolerance ±20% | ||
Leakage Current 0.01 CV or 3 μA | ||
Ripple Current 3.51A | ||
ZLJ Series
Related links
- Rubycon 680μF Aluminium Electrolytic Capacitor 100V dc Through Hole - 100ZLJ680M16X40
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A470MPD8
- Panasonic 150μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A151S
- EPCOS 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - B41858C9227M000
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UVR2A470MPD
- Vishay 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL213639221E3
- Rubycon 82μF Aluminium Electrolytic Capacitor 100V dc Through Hole - 100ZLJ82M10X16
- Nichicon 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A221MHD8