Rubycon 680μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100ZLJ680M16X40

Subtotal (1 box of 200 units)*

£325.40

(exc. VAT)

£390.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +£1.627£325.40

*price indicative

RS Stock No.:
172-8127
Mfr. Part No.:
100ZLJ680M16X40
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

680µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Series

ZLJ

Ripple Current

3.51A

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA

COO (Country of Origin):
JP

ZLJ Series


Related links