Panasonic 47μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V470P

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.506

(exc. VAT)

£0.607

(inc. VAT)

RS Stock No.:
747-8810
Mfr. Part No.:
EEEFC1V470P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 6.2mm

Height

6.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

1000h

Polarised

Polar

Ripple Current

230mA

Series

FC SMD

Tolerance

±20%

Leakage Current

16.4 μA

COO (Country of Origin):
MY

FC Series reels


Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods

Related links