Panasonic 47μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V470P
- RS Stock No.:
- 537-0398
- Mfr. Part No.:
- EEEFC1V470P
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.53
(exc. VAT)
£3.035
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 85 left, ready to ship
- Plus 20 left, ready to ship from another location
- Final 50 unit(s) shipping from 12 November 2025
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.506 | £2.53 |
| 25 - 245 | £0.35 | £1.75 |
| 250 - 495 | £0.234 | £1.17 |
| 500 + | £0.176 | £0.88 |
*price indicative
- RS Stock No.:
- 537-0398
- Mfr. Part No.:
- EEEFC1V470P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 6.2mm | |
| Height | 6.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 2.2mm | |
| Leakage Current | 16.4 μA | |
| Tolerance | ±20% | |
| Series | FC SMD | |
| Polarised | Polar | |
| Ripple Current | 230mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 6.2mm | ||
Height 6.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 2.2mm | ||
Leakage Current 16.4 μA | ||
Tolerance ±20% | ||
Series FC SMD | ||
Polarised Polar | ||
Ripple Current 230mA | ||
- COO (Country of Origin):
- MY
FC Series reels
Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods

Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V470P
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V101MCL6GS
- Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETG1V330P
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UZG1V4R7MCL1GB
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V4R7AR
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVE350ADA331MJA0G
- Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V471MNL1GS
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V101AP


