Panasonic 22μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V220AP

Unavailable
RS will no longer stock this product.
RS Stock No.:
747-8804
Mfr. Part No.:
EEEFC1V220AP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Polarised

Polar

Ripple Current

140mA

Tolerance

±20%

Leakage Current

7.7 μA

Series

FC SMD