Panasonic 22μF Electrolytic Capacitor 100V dc, Surface Mount - EEEHA2A220P

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
747-3045
Mfr. Part No.:
EEEHA2A220P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

100V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

4.6mm

Tolerance

±20%

Polarised

Polar

Series

HA SMD

Leakage Current

10 μA

Ripple Current

60mA