Panasonic 100μF Electrolytic Capacitor 6.3V dc, Surface Mount - EEEHA0J101P
- RS Stock No.:
- 747-2736
- Mfr. Part No.:
- EEEHA0J101P
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 747-2736
- Mfr. Part No.:
- EEEHA0J101P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 6.3 (Dia.) x 5.4mm | |
| Height | 5.4mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 1.8mm | |
| Lifetime | 1000h | |
| Leakage Current | 6.3 μA | |
| Tolerance | ±20% | |
| Series | HA SMD | |
| Ripple Current | 71mA | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 6.3 (Dia.) x 5.4mm | ||
Height 5.4mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1.8mm | ||
Lifetime 1000h | ||
Leakage Current 6.3 μA | ||
Tolerance ±20% | ||
Series HA SMD | ||
Ripple Current 71mA | ||
Polarised Polar | ||
