Vishay 2700μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - MAL214699609E3
- RS Stock No.:
- 747-0756
- Mfr. Part No.:
- MAL214699609E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£5.48
(exc. VAT)
£6.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.48 |
| 10 - 24 | £5.14 |
| 25 - 49 | £4.94 |
| 50 - 99 | £4.71 |
| 100 + | £3.28 |
*price indicative
- RS Stock No.:
- 747-0756
- Mfr. Part No.:
- MAL214699609E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2700µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 (Dia.) x 21mm | |
| Height | 21mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 5000 h, 6000 h, 400000 h | |
| Lead Pitch | 6.5mm | |
| Polarised | Polar | |
| Series | 146 CTI | |
| Tolerance | ±20% | |
| Leakage Current | 675 μA | |
| Ripple Current | 1.75A | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2700µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 21mm | ||
Height 21mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 5000 h, 6000 h, 400000 h | ||
Lead Pitch 6.5mm | ||
Polarised Polar | ||
Series 146 CTI | ||
Tolerance ±20% | ||
Leakage Current 675 μA | ||
Ripple Current 1.75A | ||
Vishay 146 CTI Series
Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.
Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
SMT 125°C
Related links
- Vishay 2700μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - MAL214699609E3
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E330AP
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E100AR
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA220WR
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E221P
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHBE100UAR
