Vishay 2700μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - MAL214699609E3

Bulk discount available

Subtotal (1 box of 100 units)*

£409.90

(exc. VAT)

£491.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 - 100£4.099£409.90
200 +£3.69£369.00

*price indicative

RS Stock No.:
172-7697
Mfr. Part No.:
MAL214699609E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2700µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 21mm

Height

21mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+125°C

Lifetime

5000 h, 6000 h, 400000 h

Lead Pitch

6.5mm

Polarised

Polar

Leakage Current

675 μA

Series

146 CTI

Ripple Current

1.75A

Tolerance

±20%

COO (Country of Origin):
AT

Vishay 146 CTI Series


Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.

Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified


SMT 125°C

Related links