Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - EEUHD1C331
- RS Stock No.:
- 744-2007
- Mfr. Part No.:
- EEUHD1C331
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.97
(exc. VAT)
£3.565
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.594 | £2.97 |
| 50 - 245 | £0.35 | £1.75 |
| 250 - 495 | £0.276 | £1.38 |
| 500 - 1245 | £0.236 | £1.18 |
| 1250 + | £0.20 | £1.00 |
*price indicative
- RS Stock No.:
- 744-2007
- Mfr. Part No.:
- EEUHD1C331
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 1000h | |
| Tolerance | ±20% | |
| Leakage Current | <=0.01 CV or 3 μA @ 2 min | |
| Ripple Current | 260mA | |
| Series | HD RADIAL | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Leakage Current <=0.01 CV or 3 μA @ 2 min | ||
Ripple Current 260mA | ||
Series HD RADIAL | ||
